


RMCF1206FT97R6 | |
|---|---|
DigiKey Part Number | RMCF1206FT97R6TR-ND - Tape & Reel (TR) RMCF1206FT97R6CT-ND - Cut Tape (CT) RMCF1206FT97R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT97R6 |
Description | RES 97.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT97R6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120697R6FKEA | Vishay Dale | 10.110 | 541-CRCW120697R6FKEACT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01300 € | 1,30 € |
| 250 | 0,01020 € | 2,55 € |
| 500 | 0,00858 € | 4,29 € |
| 1.000 | 0,00732 € | 7,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00531 € | 26,55 € |
| 10.000 | 0,00474 € | 47,40 € |
| 15.000 | 0,00445 € | 66,75 € |
| 25.000 | 0,00415 € | 103,75 € |
| 35.000 | 0,00398 € | 139,30 € |
| 50.000 | 0,00381 € | 190,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


