


RMCF1206FT8K06 | |
|---|---|
DigiKey Part Number | RMCF1206FT8K06TR-ND - Tape & Reel (TR) RMCF1206FT8K06CT-ND - Cut Tape (CT) RMCF1206FT8K06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT8K06 |
Description | RES 8.06K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT8K06 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-8061ELF | Bourns Inc. | 17.769 | CR1206-FX-8061ELFCT-ND | 0,08000 € | Direct |
| ERJ-8ENF8061V | Panasonic Industry | 43.893 | P8.06KFCT-ND | 0,15000 € | Parametric Equivalent |
| RK73H2BTTD8061F | KOA Speer Electronics, Inc. | 14.875 | 2019-RK73H2BTTD8061FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01290 € | 1,29 € |
| 250 | 0,01012 € | 2,53 € |
| 500 | 0,00852 € | 4,26 € |
| 1.000 | 0,00726 € | 7,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00527 € | 26,35 € |
| 10.000 | 0,00470 € | 47,00 € |
| 15.000 | 0,00442 € | 66,30 € |
| 25.000 | 0,00412 € | 103,00 € |
| 35.000 | 0,00395 € | 138,25 € |
| 50.000 | 0,00378 € | 189,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


