


RMCF1206FT887R | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT887RTR-ND - Tape & Reel (TR) 738-RMCF1206FT887RCT-ND - Cut Tape (CT) 738-RMCF1206FT887RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT887R |
Description | RES 887 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT887R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00968 € | 2,42 € |
| 500 | 0,00814 € | 4,07 € |
| 1.000 | 0,00694 € | 6,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00504 € | 25,20 € |
| 10.000 | 0,00449 € | 44,90 € |
| 15.000 | 0,00422 € | 63,30 € |
| 25.000 | 0,00393 € | 98,25 € |
| 35.000 | 0,00377 € | 131,95 € |
| 50.000 | 0,00361 € | 180,50 € |
| 60.000 | 0,00354 € | 212,40 € |
| 120.000 | 0,00330 € | 396,00 € |
| 125.000 | 0,00329 € | 411,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


