


RMCF1206FT887R | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT887RTR-ND - Tape & Reel (TR) 738-RMCF1206FT887RCT-ND - Cut Tape (CT) 738-RMCF1206FT887RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT887R |
Description | RES 887 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT887R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-8870ELF | Bourns Inc. | 24.797 | 118-CR1206-FX-8870ELFCT-ND | 0,09000 € | Direct |
| CRCW1206887RFKEA | Vishay Dale | 1.251 | 541-887FCT-ND | 0,09000 € | Direct |
| AC1206FR-07887RL | YAGEO | 3.875 | 13-AC1206FR-07887RLCT-ND | 0,09000 € | Similar |
| RC1206FR-07887RL | YAGEO | 10.969 | 311-887FRCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00810 € | 4,05 € |
| 1.000 | 0,00691 € | 6,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00501 € | 25,05 € |
| 10.000 | 0,00447 € | 44,70 € |
| 15.000 | 0,00420 € | 63,00 € |
| 25.000 | 0,00392 € | 98,00 € |
| 35.000 | 0,00375 € | 131,25 € |
| 50.000 | 0,00360 € | 180,00 € |
| 60.000 | 0,00353 € | 211,80 € |
| 120.000 | 0,00329 € | 394,80 € |
| 125.000 | 0,00327 € | 408,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


