


RMCF1206FT6K98 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT6K98TR-ND - Tape & Reel (TR) 738-RMCF1206FT6K98CT-ND - Cut Tape (CT) 738-RMCF1206FT6K98DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT6K98 |
Description | RES 6.98K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT6K98 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01310 € | 1,31 € |
| 250 | 0,01024 € | 2,56 € |
| 500 | 0,00862 € | 4,31 € |
| 1.000 | 0,00735 € | 7,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00534 € | 26,70 € |
| 10.000 | 0,00476 € | 47,60 € |
| 15.000 | 0,00448 € | 67,20 € |
| 25.000 | 0,00417 € | 104,25 € |
| 35.000 | 0,00400 € | 140,00 € |
| 50.000 | 0,00383 € | 191,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


