60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT60R4

DigiKey Part Number
RMCF1206FT60R4TR-ND - Tape & Reel (TR)
RMCF1206FT60R4CT-ND - Cut Tape (CT)
RMCF1206FT60R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT60R4
Description
RES 60.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT60R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-60R4ELFBourns Inc.25.250118-CR1206-FX-60R4ELFCT-ND0,08000 €Direct
AC1206FR-0760R4LYAGEO14.450311-60.4LJCT-ND0,09000 €Upgrade
CRCW120660R4FKEAHPVishay Dale11.747CRCW120660R4FKEAHPCT-ND0,23000 €Upgrade
RK73H2BTTD60R4FKOA Speer Electronics, Inc.29.6732019-RK73H2BTTD60R4FCT-ND0,08000 €Parametric Equivalent
RK73H2BTTDD60R4FKOA Speer Electronics, Inc.9.9002019-RK73H2BTTDD60R4FCT-ND0,08000 €Parametric Equivalent
In-Stock: 13.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,01960 €0,49 €
500,01580 €0,79 €
1000,01290 €1,29 €
2500,01012 €2,53 €
5000,00852 €4,26 €
1.0000,00726 €7,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00527 €26,35 €
10.0000,00470 €47,00 €
15.0000,00442 €66,30 €
25.0000,00412 €103,00 €
35.0000,00395 €138,25 €
50.0000,00378 €189,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €