5.36 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT5R36

DigiKey Part Number
738-RMCF1206FT5R36TR-ND - Tape & Reel (TR)
738-RMCF1206FT5R36CT-ND - Cut Tape (CT)
738-RMCF1206FT5R36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT5R36
Description
RES 5.36 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.36 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT5R36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-075R36LYAGEO9.476311-5.36FRCT-ND0,13000 €Similar
In-Stock: 4.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
250,02240 €0,56 €
500,01820 €0,91 €
1000,01500 €1,50 €
2500,01188 €2,97 €
5000,01008 €5,04 €
1.0000,00866 €8,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00642 €32,10 €
10.0000,00577 €57,70 €
15.0000,00546 €81,90 €
25.0000,00512 €128,00 €
35.0000,00492 €172,20 €
50.0000,00474 €237,00 €
60.0000,00465 €279,00 €
120.0000,00437 €524,40 €
125.0000,00436 €545,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €