


RMCF1206FT46K4 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT46K4TR-ND - Tape & Reel (TR) 738-RMCF1206FT46K4CT-ND - Cut Tape (CT) 738-RMCF1206FT46K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT46K4 |
Description | RES 46.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT46K4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-4642ELF | Bourns Inc. | 12.430 | 118-CR1206-FX-4642ELFCT-ND | 0,08000 € | Direct |
| CRCW120646K4FKEA | Vishay Dale | 8.807 | 541-46.4KFCT-ND | 0,09000 € | Direct |
| AC1206FR-0746K4L | YAGEO | 2.000 | 13-AC1206FR-0746K4LCT-ND | 0,09000 € | Similar |
| RC1206FR-0746K4L | YAGEO | 19.786 | 311-46.4KFRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,00956 € | 2,39 € |
| 500 | 0,00804 € | 4,02 € |
| 1.000 | 0,00685 € | 6,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00497 € | 24,85 € |
| 10.000 | 0,00443 € | 44,30 € |
| 15.000 | 0,00417 € | 62,55 € |
| 25.000 | 0,00389 € | 97,25 € |
| 35.000 | 0,00372 € | 130,20 € |
| 50.000 | 0,00357 € | 178,50 € |
| 60.000 | 0,00350 € | 210,00 € |
| 120.000 | 0,00326 € | 391,20 € |
| 125.000 | 0,00325 € | 406,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


