
RMCF1206FT3M01 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT3M01TR-ND - Tape & Reel (TR) 738-RMCF1206FT3M01CT-ND - Cut Tape (CT) 738-RMCF1206FT3M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT3M01 |
Description | RES 3.01M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT3M01 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063M01FKEA | Vishay Dale | 8.342 | 541-3.01MFCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01580 € | 1,58 € |
| 250 | 0,01240 € | 3,10 € |
| 500 | 0,01052 € | 5,26 € |
| 1.000 | 0,00903 € | 9,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00668 € | 33,40 € |
| 10.000 | 0,00600 € | 60,00 € |
| 15.000 | 0,00567 € | 85,05 € |
| 25.000 | 0,00532 € | 133,00 € |
| 35.000 | 0,00511 € | 178,85 € |
| 50.000 | 0,00492 € | 246,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

