37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT37R4

DigiKey Part Number
738-RMCF1206FT37R4TR-ND - Tape & Reel (TR)
738-RMCF1206FT37R4CT-ND - Cut Tape (CT)
738-RMCF1206FT37R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT37R4
Description
RES 37.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT37R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-37R4ELFBourns Inc.24.825118-CR1206-FX-37R4ELFCT-ND0,09000 €Direct
CRCW120637R4FKEAVishay Dale11.471541-37.4FCT-ND0,09000 €Direct
CRCW120637R4FKEAHPVishay Dale5.078541-37.4UCT-ND0,26000 €Upgrade
AC1206FR-0737R4LYAGEO4.70413-AC1206FR-0737R4LCT-ND0,09000 €Similar
In-Stock: 5.266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01500 €0,75 €
1000,01230 €1,23 €
2500,00964 €2,41 €
5000,00810 €4,05 €
1.0000,00691 €6,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00501 €25,05 €
10.0000,00447 €44,70 €
15.0000,00420 €63,00 €
25.0000,00392 €98,00 €
35.0000,00375 €131,25 €
50.0000,00360 €180,00 €
60.0000,00353 €211,80 €
120.0000,00329 €394,80 €
125.0000,00327 €408,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €