Direct
Direct
Direct
Similar

RMCF1206FT2R10 | |
|---|---|
DigiKey Part Number | RMCF1206FT2R10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT2R10 |
Description | RES 2.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT2R10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062R10FNEA | Vishay Dale | 0 | 541-2.10FTR-ND | 0,01334 € | Direct |
| CRCW12062R10FNEB | Vishay Dale | 0 | CRCW12062R10FNEB-ND | 0,01214 € | Direct |
| CRCW12062R10FNTA | Vishay Dale | 0 | CRCW12062R10FNTA-ND | 0,01688 € | Direct |
| RC1206FR-072R1L | YAGEO | 4.900 | 311-2.10FRCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00642 € | 32,10 € |
| Unit Price without VAT: | 0,00642 € |
|---|---|
| Unit Price with VAT: | 0,00764 € |



