294 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
294 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT294K

DigiKey Part Number
738-RMCF1206FT294KTR-ND - Tape & Reel (TR)
738-RMCF1206FT294KCT-ND - Cut Tape (CT)
738-RMCF1206FT294KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT294K
Description
RES 294K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
294 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT294K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-07294KLYAGEO1.494311-294KFRCT-ND0,09000 €Direct
CRCW1206294KFKEAVishay Dale18.313541-294KFCT-ND0,09000 €Parametric Equivalent
ERJ-8ENF2943VPanasonic Industry33.184P294KFCT-ND0,15000 €Parametric Equivalent
RK73H2BTTD2943FKOA Speer Electronics, Inc.8.0002019-RK73H2BTTD2943FCT-ND0,09000 €Parametric Equivalent
In-Stock: 1.432
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00501 €25,05 €
10.0000,00447 €44,70 €
15.0000,00420 €63,00 €
25.0000,00392 €98,00 €
35.0000,00375 €131,25 €
50.0000,00360 €180,00 €
60.0000,00353 €211,80 €
120.0000,00329 €394,80 €
125.0000,00327 €408,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01500 €0,75 €
1000,01230 €1,23 €
2500,00964 €2,41 €
5000,00810 €4,05 €
1.0000,00691 €6,91 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02000 €0,50 €
500,01600 €0,80 €
1000,01300 €1,30 €
2500,01020 €2,55 €
5000,00858 €4,29 €
1.0000,00732 €7,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €