


RMCF1206FT23R7 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT23R7TR-ND - Tape & Reel (TR) 738-RMCF1206FT23R7CT-ND - Cut Tape (CT) 738-RMCF1206FT23R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT23R7 |
Description | RES 23.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT23R7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120623R7FKEA | Vishay Dale | 15.000 | 541-23.7FCT-ND | 0,09000 € | Direct |
| AC1206FR-0723R7L | YAGEO | 5.000 | 13-AC1206FR-0723R7LCT-ND | 0,09000 € | Similar |
| RC1206FR-0723R7L | YAGEO | 5.340 | 13-RC1206FR-0723R7LCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00800 € | 0,08 € |
| 25 | 0,00840 € | 0,21 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00690 € | 0,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00765 € | 38,25 € |
| 10.000 | 0,00510 € | 51,00 € |
| 15.000 | 0,00425 € | 63,75 € |
| 25.000 | 0,00357 € | 89,25 € |
| 50.000 | 0,00357 € | 178,50 € |
| 60.000 | 0,00350 € | 210,00 € |
| 120.000 | 0,00326 € | 391,20 € |
| 125.000 | 0,00325 € | 406,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


