22.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT22R1

DigiKey Part Number
RMCF1206FT22R1TR-ND - Tape & Reel (TR)
RMCF1206FT22R1CT-ND - Cut Tape (CT)
RMCF1206FT22R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT22R1
Description
RES 22.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT22R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-22R1ELFBourns Inc.19.215CR1206-FX-22R1ELFCT-ND0,09000 €Direct
CRCW120622R1FKEAVishay Dale10.660541-22.1FCT-ND0,09000 €Direct
CRCW120622R1FKTAVishay Dale9.396541-CRCW120622R1FKTACT-ND0,15000 €Direct
AC1206FR-0722R1LYAGEO4.59713-AC1206FR-0722R1LCT-ND0,09000 €Similar
RC1206FR-0722R1LYAGEO74.813311-22.1FRCT-ND0,09000 €Similar
In-Stock: 3.058
Factory Stock: 605.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02000 €0,50 €
500,01600 €0,80 €
1000,01300 €1,30 €
2500,01020 €2,55 €
5000,00858 €4,29 €
1.0000,00732 €7,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00531 €26,55 €
10.0000,00474 €47,40 €
15.0000,00445 €66,75 €
25.0000,00415 €103,75 €
35.0000,00398 €139,30 €
50.0000,00381 €190,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €