226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT226R

DigiKey Part Number
738-RMCF1206FT226RTR-ND - Tape & Reel (TR)
738-RMCF1206FT226RCT-ND - Cut Tape (CT)
738-RMCF1206FT226RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT226R
Description
RES 226 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT226R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-2260ELFBourns Inc.22.265118-CR1206-FX-2260ELFCT-ND0,08000 €Direct
CRCW1206226RFKEAVishay Dale9.244541-226FCT-ND0,09000 €Direct
AC1206FR-07226RLYAGEO9.431YAG5392CT-ND0,09000 €Similar
RC1206FR-07226RLYAGEO98.342311-226FRCT-ND0,08000 €Similar
In-Stock: 4.997
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01500 €0,75 €
1000,01220 €1,22 €
2500,00956 €2,39 €
5000,00804 €4,02 €
1.0000,00685 €6,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00497 €24,85 €
10.0000,00443 €44,30 €
15.0000,00417 €62,55 €
25.0000,00389 €97,25 €
35.0000,00372 €130,20 €
50.0000,00357 €178,50 €
60.0000,00350 €210,00 €
120.0000,00326 €391,20 €
125.0000,00325 €406,25 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €