RMCF1206FT1M07 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 155
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00742 €
Datasheet
1.07 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT1M07

DigiKey Part Number
RMCF1206FT1M07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FT1M07
Description
RES 1.07M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.07 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT1M07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-071M07LYAGEO15513-RC1206FR-071M07LCT-ND0,08000 €Upgrade
CR1206-FW-1074ELFBourns Inc.0CR1206-FW-1074ELF-ND0,00742 €Similar
Available To Order
Factory Stock: 45.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00626 €31,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00626 €
Unit Price with VAT:0,00745 €