Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCF1206FT1M05 | |
|---|---|
DigiKey Part Number | RMCF1206FT1M05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT1M05 |
Description | RES 1.05M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.05 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT1M05 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-071M05L | YAGEO | 0 | 311-1.05MFRTR-ND | 0,00902 € | Upgrade |
| CRCW12061M05FKEB | Vishay Dale | 0 | CRCW12061M05FKEB-ND | 0,00836 € | Parametric Equivalent |
| CRCW12061M05FKTA | Vishay Dale | 0 | CRCW12061M05FKTA-ND | 0,02032 € | Parametric Equivalent |
| ERJ-8ENF1054V | Panasonic Industry | 0 | ERJ-8ENF1054V-ND | 0,01866 € | Parametric Equivalent |
| RK73H2BTTD1054F | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2BTTD1054FCT-ND | 0,00740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00626 € | 31,30 € |
| Unit Price without VAT: | 0,00626 € |
|---|---|
| Unit Price with VAT: | 0,00745 € |





