


RMCF1206FT102R | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT102RTR-ND - Tape & Reel (TR) 738-RMCF1206FT102RCT-ND - Cut Tape (CT) 738-RMCF1206FT102RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT102R |
Description | RES 102 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT102R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07102RL | YAGEO | 11.638 | YAG5384CT-ND | 0,09000 € | Upgrade |
| CRCW1206102RFKEA | Vishay Dale | 1.860 | 541-102FCT-ND | 0,09000 € | Parametric Equivalent |
| ERJ-8ENF1020V | Panasonic Industry | 408.746 | P102FCT-ND | 0,15000 € | Parametric Equivalent |
| RK73H2BTTD1020F | KOA Speer Electronics, Inc. | 8.850 | 2019-RK73H2BTTD1020FCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00810 € | 4,05 € |
| 1.000 | 0,00691 € | 6,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00501 € | 25,05 € |
| 10.000 | 0,00447 € | 44,70 € |
| 15.000 | 0,00420 € | 63,00 € |
| 25.000 | 0,00392 € | 98,00 € |
| 35.000 | 0,00375 € | 131,25 € |
| 50.000 | 0,00360 € | 180,00 € |
| 60.000 | 0,00353 € | 211,80 € |
| 120.000 | 0,00329 € | 394,80 € |
| 125.000 | 0,00327 € | 408,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


