Upgrade
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF1206FG93K1 | |
|---|---|
DigiKey Part Number | RMCF1206FG93K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG93K1 |
Description | RES 93.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG93K1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206DTC93K1 | Stackpole Electronics Inc | 0 | RGC1206DTC93K1-ND | 0,03491 € | Upgrade |
| CR1206-FX-9312ELF | Bourns Inc. | 0 | CR1206-FX-9312ELF-ND | 0,00732 € | Direct |
| CRCW120693K1FKEA | Vishay Dale | 11.558 | 541-93.1KFCT-ND | 0,09000 € | Direct |
| CRCW120693K1FKEB | Vishay Dale | 0 | CRCW120693K1FKEB-ND | 0,00842 € | Direct |
| CRCW120693K1FKTA | Vishay Dale | 0 | CRCW120693K1FKTA-ND | 0,02008 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00447 € | 44,70 € |
| Unit Price without VAT: | 0,00447 € |
|---|---|
| Unit Price with VAT: | 0,00532 € |







