82.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG82K5

DigiKey Part Number
738-RMCF1206FG82K5TR-ND - Tape & Reel (TR)
738-RMCF1206FG82K5CT-ND - Cut Tape (CT)
738-RMCF1206FG82K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG82K5
Description
RES 82.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG82K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-8252ELFBourns Inc.25.340118-CR1206-FX-8252ELFCT-ND0,09000 €Direct
RC1206FR-0782K5LYAGEO123.876311-82.5KFRCT-ND0,09000 €Similar
In-Stock: 12.814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01500 €0,75 €
1000,01230 €1,23 €
2500,00964 €2,41 €
5000,00810 €4,05 €
1.0000,00691 €6,91 €
5.0000,00501 €25,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00447 €44,70 €
20.0000,00404 €80,80 €
30.0000,00383 €114,90 €
50.0000,00360 €180,00 €
70.0000,00347 €242,90 €
100.0000,00334 €334,00 €
120.0000,00329 €394,80 €
240.0000,00310 €744,00 €
250.0000,00309 €772,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €