Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RMCF1206FG64K9 | |
|---|---|
DigiKey Part Number | RMCF1206FG64K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG64K9 |
Description | RES 64.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG64K9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-6492ELF | Bourns Inc. | 0 | CR1206-FX-6492ELF-ND | 0,00498 € | Direct |
| CRCW120664K9FKEA | Vishay Dale | 19.553 | 541-64.9KFCT-ND | 0,09000 € | Direct |
| CRCW120664K9FKEB | Vishay Dale | 0 | CRCW120664K9FKEB-ND | 0,00842 € | Direct |
| CRCW120664K9FKTC | Vishay Dale | 0 | CRCW120664K9FKTC-ND | 0,01759 € | Direct |
| CRCW120664K9FKEAC | Vishay Dale | 0 | CRCW120664K9FKEAC-ND | 0,00773 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00447 € | 44,70 € |
| Unit Price without VAT: | 0,00447 € |
|---|---|
| Unit Price with VAT: | 0,00532 € |






