RMCF1206FG4K64 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03090 €
Datasheet

Direct


Bourns Inc.
In Stock: 5.602
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 79
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 10.000
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00842 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01864 €
Datasheet

Similar


YAGEO
In Stock: 5.125
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 14.896
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00773 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01933 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08629 €
Datasheet

Similar


YAGEO
In Stock: 38.158
Unit Price: 0,09000 €
Datasheet
4.64 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG4K64

DigiKey Part Number
RMCF1206FG4K64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FG4K64
Description
RES 4.64K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG4K64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1206DTD4K64Stackpole Electronics Inc0RGC1206DTD4K64-ND0,03090 €Upgrade
CR1206-FX-4641ELFBourns Inc.5.602118-CR1206-FX-4641ELFCT-ND0,09000 €Direct
CRCW12064K64FKEAVishay Dale79541-4.64KFCT-ND0,09000 €Direct
CRCW12064K64FKEBVishay Dale10.000541-CRCW12064K64FKEBCT-ND0,09000 €Direct
CRCW12064K64FKECVishay Dale0CRCW12064K64FKEC-ND0,00842 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00447 €44,70 €
Manufacturers Standard Package
Unit Price without VAT:0,00447 €
Unit Price with VAT:0,00532 €