301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG301R

DigiKey Part Number
738-RMCF1206FG301RTR-ND - Tape & Reel (TR)
738-RMCF1206FG301RCT-ND - Cut Tape (CT)
738-RMCF1206FG301RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG301R
Description
RES 301 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG301R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-3010ELFBourns Inc.29.853118-CR1206-FX-3010ELFCT-ND0,08000 €Direct
CRCW1206301RFKEAVishay Dale14.932541-301FCT-ND0,09000 €Direct
AC1206FR-07301RLYAGEO2.450YAG5398CT-ND0,09000 €Similar
CRCW1206301RFKEACVishay Dale29.640541-CRCW1206301RFKEACCT-ND0,09000 €Similar
RC1206FR-07301RLYAGEO8.023311-301FRCT-ND0,08000 €Similar
In-Stock: 4.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01840 €0,46 €
500,01500 €0,75 €
1000,01220 €1,22 €
2500,00956 €2,39 €
5000,00804 €4,02 €
1.0000,00685 €6,85 €
5.0000,00497 €24,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00443 €44,30 €
20.0000,00400 €80,00 €
30.0000,00379 €113,70 €
50.0000,00357 €178,50 €
70.0000,00344 €240,80 €
100.0000,00332 €332,00 €
120.0000,00326 €391,20 €
240.0000,00307 €736,80 €
250.0000,00306 €765,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €