Upgrade
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF1206FG2K55 | |
|---|---|
DigiKey Part Number | RMCF1206FG2K55-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG2K55 |
Description | RES 2.55K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG2K55 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206DTC2K55 | Stackpole Electronics Inc | 0 | RGC1206DTC2K55-ND | 0,38117 € | Upgrade |
| CR1206-FX-2551ELF | Bourns Inc. | 17.780 | 118-CR1206-FX-2551ELFCT-ND | 0,94000 € | Direct |
| CRCW12062K55FKEA | Vishay Dale | 10.324 | 541-2.55KFCT-ND | 1,03000 € | Direct |
| CRCW12062K55FKEB | Vishay Dale | 0 | CRCW12062K55FKEB-ND | 0,09199 € | Direct |
| CRCW12062K55FKTB | Vishay Dale | 0 | CRCW12062K55FKTB-ND | 0,20351 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00443 € | 44,30 € |
| Unit Price without VAT: | 0,00443 € |
|---|---|
| Unit Price with VAT: | 0,00527 € |








