


RMCF1206FG24R9 | |
|---|---|
DigiKey Part Number | RMCF1206FG24R9TR-ND - Tape & Reel (TR) RMCF1206FG24R9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG24R9 |
Description | RES 24.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG24R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206FT24R9 | Stackpole Electronics Inc | 9.990 | 738-RPC1206FT24R9CT-ND | 0,27000 € | Upgrade |
| AC1206FR-0724R9L | YAGEO | 3.589 | 13-AC1206FR-0724R9LCT-ND | 0,09000 € | Similar |
| CR1206-FX-24R9ELF | Bourns Inc. | 29.736 | 118-CR1206-FX-24R9ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01290 € | 1,29 € |
| 250 | 0,01012 € | 2,53 € |
| 500 | 0,00852 € | 4,26 € |
| 1.000 | 0,00726 € | 7,26 € |
| 5.000 | 0,00527 € | 26,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00470 € | 47,00 € |
| 20.000 | 0,00424 € | 84,80 € |
| 30.000 | 0,00402 € | 120,60 € |
| 50.000 | 0,00378 € | 189,00 € |
| 70.000 | 0,00365 € | 255,50 € |
| 100.000 | 0,00352 € | 352,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

