RMCF1206FG220R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 33.692
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 17.773
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 17.973
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 3.021
Unit Price: 0,14000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 33.134
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 7.030
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08513 €
Datasheet

Similar


Bourns Inc.
In Stock: 25.507
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Similar


YAGEO
In Stock: 4.552
Unit Price: 0,08000 €
Datasheet
220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG220R

DigiKey Part Number
RMCF1206FG220R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FG220R
Description
RES 220 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206220RFKEAVishay Dale33.692541-220FCT-ND0,09000 €Direct
CRCW1206220RFKEBVishay Dale17.773541-CRCW1206220RFKEBCT-ND0,09000 €Direct
CRCW1206220RFKECVishay Dale17.973541-CRCW1206220RFKECCT-ND0,09000 €Direct
CRCW1206220RFKTAVishay Dale3.021541-CRCW1206220RFKTACT-ND0,14000 €Direct
CRG1206F220RTE Connectivity Passive Product33.134A106073CT-ND0,09000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00443 €44,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00443 €
Unit Price with VAT:0,00527 €