RMCF1206FG1K87 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 25.000
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 20.510
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01849 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01683 €
Datasheet

Similar


YAGEO
In Stock: 4.390
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01917 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet

Similar


YAGEO
In Stock: 35.136
Unit Price: 0,08000 €
Datasheet
1.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG1K87

DigiKey Part Number
RMCF1206FG1K87-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FG1K87
Description
RES 1.87K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG1K87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-1871ELFBourns Inc.25.000118-CR1206-FX-1871ELFCT-ND0,08000 €Direct
CRCW12061K87FKEAVishay Dale20.510541-1.87KFCT-ND0,09000 €Direct
CRCW12061K87FKEBVishay Dale0CRCW12061K87FKEB-ND0,00836 €Direct
CRCW12061K87FKTBVishay Dale0CRCW12061K87FKTB-ND0,01849 €Direct
CRCW12061K87FKTCVishay Dale0CRCW12061K87FKTC-ND0,01683 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00443 €44,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00443 €
Unit Price with VAT:0,00527 €