Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RMCF1206FG1K47 | |
|---|---|
DigiKey Part Number | RMCF1206FG1K47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG1K47 |
Description | RES 1.47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG1K47 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1471ELF | Bourns Inc. | 24.756 | 118-CR1206-FX-1471ELFCT-ND | 0,08000 € | Direct |
| CRCW12061K47FKEA | Vishay Dale | 59.658 | 541-1.47KFCT-ND | 0,09000 € | Direct |
| CRCW12061K47FKEB | Vishay Dale | 0 | CRCW12061K47FKEB-ND | 0,00836 € | Direct |
| CRCW12061K47FKEC | Vishay Dale | 0 | CRCW12061K47FKEC-ND | 0,00836 € | Direct |
| AC1206FR-071K47L | YAGEO | 5.000 | 13-AC1206FR-071K47LCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00443 € | 44,30 € |
| Unit Price without VAT: | 0,00443 € |
|---|---|
| Unit Price with VAT: | 0,00527 € |







