15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FG15K0

DigiKey Part Number
738-RMCF1206FG15K0TR-ND - Tape & Reel (TR)
738-RMCF1206FG15K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206FG15K0
Description
RES 15K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG15K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120615K0FKEAVishay Dale53.499541-15.0KFCT-ND0,09000 €Direct
CRG1206F15KTE Connectivity Passive Product14.6071712-CRG1206F15KCT-ND0,10000 €Direct
RCG120615K0FKEAVishay Dale867541-1859-1-ND0,11000 €Direct
CRCW120615K0FKEAHPVishay Dale15.749541-15.0KUCT-ND0,23000 €Upgrade
AC1206FR-0715KLYAGEO33.404YAG3815CT-ND0,09000 €Similar
In-Stock: 8.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02000 €0,50 €
500,01600 €0,80 €
1000,01300 €1,30 €
2500,01020 €2,55 €
5000,00858 €4,29 €
1.0000,00732 €7,32 €
5.0000,00531 €26,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00474 €47,40 €
20.0000,00428 €85,60 €
30.0000,00405 €121,50 €
50.0000,00381 €190,50 €
70.0000,00368 €257,60 €
100.0000,00355 €355,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €