10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG10M0

DigiKey Part Number
738-RMCF1206FG10M0TR-ND - Tape & Reel (TR)
738-RMCF1206FG10M0CT-ND - Cut Tape (CT)
738-RMCF1206FG10M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG10M0
Description
RES 10M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG10M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-0710MLYAGEO153.721311-10.0MFRCT-ND0,08000 €Upgrade
RCV120610M0FKEAVishay Dale10.918541-3553-1-ND0,20000 €Upgrade
RV1206FR-0710MLYAGEO5.00013-RV1206FR-0710MLCT-ND0,21000 €Similar
In-Stock: 8.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02320 €0,58 €
500,01880 €0,94 €
1000,01560 €1,56 €
2500,01232 €3,08 €
5000,01044 €5,22 €
1.0000,00896 €8,96 €
5.0000,00663 €33,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00596 €59,60 €
20.0000,00542 €108,40 €
30.0000,00516 €154,80 €
50.0000,00488 €244,00 €
70.0000,00472 €330,40 €
100.0000,00457 €457,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €