Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RMCF0805JTR820 | |
|---|---|
DigiKey Part Number | RMCF0805JTR820-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JTR820 |
Description | RES 0.82 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JTR820 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805FTR820 | Stackpole Electronics Inc | 0 | CSR0805FTR820-ND | 0,03170 € | Similar |
| CSR0805JKR820 | Stackpole Electronics Inc | 0 | CSR0805JKR820-ND | 0,01726 € | Similar |
| CSR0805JTR820 | Stackpole Electronics Inc | 0 | CSR0805JTR820-ND | 0,01726 € | Similar |
| CRL0805-JW-R820ELF | Bourns Inc. | 0 | CRL0805-JW-R820ELF-ND | 0,02508 € | Direct |
| RCWL0805R820JNEA | Vishay Dale | 4.900 | 541-RCWL0805R820JNEACT-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04475 € | 223,75 € |
| Unit Price without VAT: | 0,04475 € |
|---|---|
| Unit Price with VAT: | 0,05325 € |






