Similar
Direct
Direct

RMCF0805JT760K | |
|---|---|
DigiKey Part Number | RMCF0805JT760K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT760K |
Description | RES 760K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 760 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT760K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JT750K | Stackpole Electronics Inc | 15.676 | RMCF0805JT750KCT-ND | 0,09000 € | Similar |
| CRCW0805750KJNEA | Vishay Dale | 10.931 | 541-750KACT-ND | 0,09000 € | Direct |
| ERJ-6GEYJ754V | Panasonic Industry | 14.419 | P750KACT-ND | 0,09000 € | Direct |




