


RMCF0805JT5M10 | |
|---|---|
DigiKey Part Number | 738-RMCF0805JT5M10TR-ND - Tape & Reel (TR) 738-RMCF0805JT5M10CT-ND - Cut Tape (CT) 738-RMCF0805JT5M10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT5M10 |
Description | RES 5.1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT5M10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805JR-075M1L | YAGEO | 92.134 | 311-5.1MARCT-ND | 0,09000 € | Upgrade |
| CR0805-JW-515ELF | Bourns Inc. | 19.310 | 118-CR0805-JW-515ELFCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00704 € | 1,76 € |
| 500 | 0,00586 € | 2,93 € |
| 1.000 | 0,00492 € | 4,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00345 € | 17,25 € |
| 10.000 | 0,00302 € | 30,20 € |
| 15.000 | 0,00282 € | 42,30 € |
| 25.000 | 0,00260 € | 65,00 € |
| 35.000 | 0,00247 € | 86,45 € |
| 50.000 | 0,00235 € | 117,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


