Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RMCF0805JG9K10 | |
|---|---|
DigiKey Part Number | RMCF0805JG9K10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG9K10 |
Description | RES 9.1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG9K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08059K10JNEA | Vishay Dale | 26.587 | 541-9.1KACT-ND | 0,08000 € | Direct |
| CRCW08059K10JNEB | Vishay Dale | 0 | CRCW08059K10JNEB-ND | 0,00497 € | Direct |
| CRCW08059K10JNEC | Vishay Dale | 0 | CRCW08059K10JNEC-ND | 0,00497 € | Direct |
| CRCW08059K10JNTB | Vishay Dale | 0 | CRCW08059K10JNTB-ND | 0,01482 € | Direct |
| CRCW08059K10JNTC | Vishay Dale | 0 | CRCW08059K10JNTC-ND | 0,01349 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00283 € | 28,30 € |
| Unit Price without VAT: | 0,00283 € |
|---|---|
| Unit Price with VAT: | 0,00337 € |








