Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RMCF0805JG560R | |
|---|---|
DigiKey Part Number | RMCF0805JG560R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG560R |
Description | RES 560 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG560R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805560RJNEA | Vishay Dale | 16.257 | 541-560ACT-ND | 0,09000 € | Direct |
| CRCW0805560RJNEB | Vishay Dale | 15.965 | 541-CRCW0805560RJNEBCT-ND | 0,09000 € | Direct |
| CRCW0805560RJNEC | Vishay Dale | 0 | CRCW0805560RJNEC-ND | 0,00501 € | Direct |
| CRCW0805560RJNTB | Vishay Dale | 0 | CRCW0805560RJNTB-ND | 0,01494 € | Direct |
| CRCW0805560RJNTC | Vishay Dale | 0 | CRCW0805560RJNTC-ND | 0,01446 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00285 € | 28,50 € |
| Unit Price without VAT: | 0,00285 € |
|---|---|
| Unit Price with VAT: | 0,00339 € |







