


RMCF0805JG470R | |
|---|---|
DigiKey Part Number | RMCF0805JG470RTR-ND - Tape & Reel (TR) RMCF0805JG470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG470R |
Description | RES 470 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG470R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00910 € | 0,91 € |
| 250 | 0,00700 € | 1,75 € |
| 500 | 0,00582 € | 2,91 € |
| 1.000 | 0,00488 € | 4,88 € |
| 5.000 | 0,00342 € | 17,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00300 € | 30,00 € |
| 20.000 | 0,00267 € | 53,40 € |
| 30.000 | 0,00251 € | 75,30 € |
| 50.000 | 0,00233 € | 116,50 € |
| 70.000 | 0,00223 € | 156,10 € |
| 100.000 | 0,00214 € | 214,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

