Direct
Direct
Direct
Direct
Upgrade
Similar

RMCF0805JG3M90 | |
|---|---|
DigiKey Part Number | RMCF0805JG3M90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG3M90 |
Description | RES 3.9M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG3M90 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053M90JNEA | Vishay Dale | 4.403 | 541-CRCW08053M90JNEACT-ND | 0,08000 € | Direct |
| CRCW08053M90JNEB | Vishay Dale | 0 | CRCW08053M90JNEB-ND | 0,00497 € | Direct |
| CRCW08053M90JNTA | Vishay Dale | 0 | CRCW08053M90JNTA-ND | 0,01640 € | Direct |
| CRGV0805J3M9 | TE Connectivity Passive Product | 0 | CRGV0805J3M9-ND | 0,01279 € | Direct |
| RC0805JR-073M9L | YAGEO | 3.325 | 311-3.9MARCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00283 € | 28,30 € |
| Unit Price without VAT: | 0,00283 € |
|---|---|
| Unit Price with VAT: | 0,00337 € |





