RMCF0805JG36K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8.362
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00501 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01667 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01446 €
Datasheet

Direct


Panasonic Industry
In Stock: 35.542
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 8.577
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 55.056
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 64.878
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 83.637
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01164 €
Datasheet

Similar


Bourns Inc.
In Stock: 24.600
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,03171 €
Datasheet
36 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG36K0

DigiKey Part Number
RMCF0805JG36K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805JG36K0
Description
RES 36K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG36K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080536K0JNEAVishay Dale8.362541-36KACT-ND0,09000 €Direct
CRCW080536K0JNEBVishay Dale0CRCW080536K0JNEB-ND0,00501 €Direct
CRCW080536K0JNTAVishay Dale0CRCW080536K0JNTA-ND0,01667 €Direct
CRCW080536K0JNTCVishay Dale0CRCW080536K0JNTC-ND0,01446 €Direct
ERJ-6GEYJ363VPanasonic Industry35.542P36KACT-ND0,09000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00285 €28,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00285 €
Unit Price with VAT:0,00339 €