Direct
Direct
Direct
Direct
Similar

RMCF0805JG1M80 | |
|---|---|
DigiKey Part Number | RMCF0805JG1M80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG1M80 |
Description | RES 1.8M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG1M80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M80JNEA | Vishay Dale | 20.000 | 541-1.8MACT-ND | 0,08000 € | Direct |
| CRCW08051M80JNEB | Vishay Dale | 0 | CRCW08051M80JNEB-ND | 0,00505 € | Direct |
| CRCW08051M80JNTA | Vishay Dale | 0 | CRCW08051M80JNTA-ND | 0,01640 € | Direct |
| CRGV0805J1M8 | TE Connectivity Passive Product | 0 | CRGV0805J1M8-ND | 0,01279 € | Direct |
| CR0805-JW-185ELF | Bourns Inc. | 3.950 | 118-CR0805-JW-185ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00283 € | 28,30 € |
| Unit Price without VAT: | 0,00283 € |
|---|---|
| Unit Price with VAT: | 0,00337 € |




