Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RMCF0805JG1K80 | |
|---|---|
DigiKey Part Number | RMCF0805JG1K80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG1K80 |
Description | RES 1.8K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG1K80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTC1K80 | Stackpole Electronics Inc | 0 | RGC0805DTC1K80-ND | 0,03224 € | Upgrade |
| CRCW08051K80JNEA | Vishay Dale | 50.189 | 541-1.8KACT-ND | 0,09000 € | Direct |
| CRCW08051K80JNEB | Vishay Dale | 0 | CRCW08051K80JNEB-ND | 0,00501 € | Direct |
| CRCW08051K80JNEC | Vishay Dale | 0 | CRCW08051K80JNEC-ND | 0,00509 € | Direct |
| CRCW08051K80JNTC | Vishay Dale | 0 | CRCW08051K80JNTC-ND | 0,01446 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00285 € | 28,50 € |
| Unit Price without VAT: | 0,00285 € |
|---|---|
| Unit Price with VAT: | 0,00339 € |








