Similar

RMCF0805FTR249 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FTR249TR-ND - Tape & Reel (TR) 738-RMCF0805FTR249CT-ND - Cut Tape (CT) 738-RMCF0805FTR249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FTR249 |
Description | RES 0.249 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FTR249 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805FTR249 | Stackpole Electronics Inc | 0 | CSR0805FTR249-ND | 0,05811 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09630 € | 9,63 € |
| 250 | 0,08312 € | 20,78 € |
| 500 | 0,07556 € | 37,78 € |
| 1.000 | 0,06955 € | 69,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05992 € | 299,60 € |
| 10.000 | 0,05711 € | 571,10 € |
| 15.000 | 0,05574 € | 836,10 € |
| 25.000 | 0,05426 € | 1.356,50 € |
| 35.000 | 0,05341 € | 1.869,35 € |
| 50.000 | 0,05261 € | 2.630,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


