Direct
Direct
Direct
Similar
Similar



RMCF0805FT7R15 | |
|---|---|
DigiKey Part Number | RMCF0805FT7R15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT7R15 |
Description | RES 7.15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT7R15 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08057R15FKEA | Vishay Dale | 53.134 | 541-7.15CCCT-ND | 0,10000 € | Direct |
| CRCW08057R15FNEA | Vishay Dale | 0 | 541-7.15CTR-ND | 0,01118 € | Direct |
| CRCW08057R15FNEB | Vishay Dale | 0 | CRCW08057R15FNEB-ND | 0,01118 € | Direct |
| AR0805FR-077R15L | YAGEO | 0 | AR0805FR-077R15L-ND | 0,06932 € | Similar |
| RC0805FR-077R15L | YAGEO | 4.950 | 311-7.15CRCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00510 € | 25,50 € |
| Unit Price without VAT: | 0,00510 € |
|---|---|
| Unit Price with VAT: | 0,00607 € |



