Upgrade
Parametric Equivalent
Parametric Equivalent

RMCF0805FT6M49 | |
|---|---|
DigiKey Part Number | RMCF0805FT6M49-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT6M49 |
Description | RES 6.49M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.49 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT6M49 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-076M49L | YAGEO | 3.765 | 311-6.49MCRCT-ND | 0,08000 € | Upgrade |
| CRCW08056M49FKTA | Vishay Dale | 0 | CRCW08056M49FKTA-ND | 0,01860 € | Parametric Equivalent |
| RMC1/10K6494FTP | Kamaya Inc. | 0 | 2315-RMC1/10K6494FTPTR-ND | 0,00323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00506 € | 25,30 € |
| Unit Price without VAT: | 0,00506 € |
|---|---|
| Unit Price with VAT: | 0,00602 € |




