649 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
649 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT649K

DigiKey Part Number
738-RMCF0805FT649KTR-ND - Tape & Reel (TR)
738-RMCF0805FT649KCT-ND - Cut Tape (CT)
738-RMCF0805FT649KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT649K
Description
RES 649K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
649 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT649K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.970
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00403 €20,15 €
10.0000,00357 €35,70 €
15.0000,00334 €50,10 €
25.0000,00309 €77,25 €
35.0000,00295 €103,25 €
50.0000,00282 €141,00 €
60.0000,00276 €165,60 €
120.0000,00256 €307,20 €
125.0000,00255 €318,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01280 €0,64 €
1000,01030 €1,03 €
2500,00804 €2,01 €
5000,00670 €3,35 €
1.0000,00566 €5,66 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01340 €0,67 €
1000,01090 €1,09 €
2500,00852 €2,13 €
5000,00710 €3,55 €
1.0000,00600 €6,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €