Direct
Direct
Direct
Upgrade
Similar
Similar

RMCF0805FT4R42 | |
|---|---|
DigiKey Part Number | RMCF0805FT4R42TR-ND - Tape & Reel (TR) RMCF0805FT4R42CT-ND - Cut Tape (CT) RMCF0805FT4R42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT4R42 |
Description | RES 4.42 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.42 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT4R42 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054R42FNEA | Vishay Dale | 0 | 541-4.42CTR-ND | 0,01118 € | Direct |
| CRCW08054R42FNEB | Vishay Dale | 0 | CRCW08054R42FNEB-ND | 0,01099 € | Direct |
| CRCW08054R42FNTA | Vishay Dale | 0 | CRCW08054R42FNTA-ND | 0,01538 € | Direct |
| AA0805FR-074R42L | YAGEO | 0 | AA0805FR-074R42L-ND | 0,01563 € | Upgrade |
| AR0805FR-074R42L | YAGEO | 0 | AR0805FR-074R42L-ND | 0,06932 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00510 € | 25,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




