412 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
412 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT412R

DigiKey Part Number
RMCF0805FT412RTR-ND - Tape & Reel (TR)
RMCF0805FT412RCT-ND - Cut Tape (CT)
RMCF0805FT412RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT412R
Description
RES 412 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
412 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT412R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805412RFKEAVishay Dale30.042541-412CCT-ND0,09000 €Direct
ERJ-6ENF4120VPanasonic Industry63.517P412CCT-ND0,10000 €Direct
AC0805FR-07412RLYAGEO9.79013-AC0805FR-07412RLCT-ND0,09000 €Similar
CR0805-FX-4120ELFBourns Inc.23.195118-CR0805-FX-4120ELFCT-ND0,09000 €Similar
RC0805FR-07412RLYAGEO142.347311-412CRCT-ND0,09000 €Similar
In-Stock: 2.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01340 €0,67 €
1000,01090 €1,09 €
2500,00848 €2,12 €
5000,00706 €3,53 €
1.0000,00597 €5,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00426 €21,30 €
10.0000,00376 €37,60 €
15.0000,00352 €52,80 €
25.0000,00327 €81,75 €
35.0000,00312 €109,20 €
50.0000,00298 €149,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €