3.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT3M40

DigiKey Part Number
738-RMCF0805FT3M40TR-ND - Tape & Reel (TR)
738-RMCF0805FT3M40CT-ND - Cut Tape (CT)
738-RMCF0805FT3M40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT3M40
Description
RES 3.4M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT3M40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-073M4LYAGEO13.39713-RC0805FR-073M4LCT-ND0,08000 €Upgrade
In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01880 €0,47 €
500,01520 €0,76 €
1000,01240 €1,24 €
2500,00968 €2,42 €
5000,00816 €4,08 €
1.0000,00696 €6,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00506 €25,30 €
10.0000,00451 €45,10 €
15.0000,00425 €63,75 €
25.0000,00396 €99,00 €
35.0000,00379 €132,65 €
50.0000,00364 €182,00 €
60.0000,00357 €214,20 €
120.0000,00333 €399,60 €
125.0000,00331 €413,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €