Upgrade
Parametric Equivalent
Parametric Equivalent

RMCF0805FT3M09 | |
|---|---|
DigiKey Part Number | RMCF0805FT3M09TR-ND - Tape & Reel (TR) RMCF0805FT3M09CT-ND - Cut Tape (CT) RMCF0805FT3M09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT3M09 |
Description | RES 3.09M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.09 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT3M09 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-073M09L | YAGEO | 0 | 311-3.09MCRTR-ND | 0,00573 € | Upgrade |
| CRCW08053M09FKTA | Vishay Dale | 0 | CRCW08053M09FKTA-ND | 0,01860 € | Parametric Equivalent |
| RMC1/10K3094FTP | Kamaya Inc. | 0 | 2315-RMC1/10K3094FTPTR-ND | 0,00323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00506 € | 25,30 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




