9.31 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT9R31

DigiKey Part Number
738-RMCF0805FT9R31TR-ND - Tape & Reel (TR)
738-RMCF0805FT9R31CT-ND - Cut Tape (CT)
738-RMCF0805FT9R31DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT9R31
Description
RES 9.31 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.31 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT9R31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01880 €0,47 €
500,01540 €0,77 €
1000,01260 €1,26 €
2500,00980 €2,45 €
5000,00826 €4,13 €
1.0000,00705 €7,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00512 €25,60 €
10.0000,00457 €45,70 €
15.0000,00430 €64,50 €
25.0000,00401 €100,25 €
35.0000,00384 €134,40 €
50.0000,00369 €184,50 €
60.0000,00361 €216,60 €
120.0000,00337 €404,40 €
125.0000,00336 €420,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €