2.05 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT2M05

DigiKey Part Number
738-RMCF0805FT2M05TR-ND - Tape & Reel (TR)
738-RMCF0805FT2M05CT-ND - Cut Tape (CT)
738-RMCF0805FT2M05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT2M05
Description
RES 2.05M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.05 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT2M05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052M05FKEAVishay Dale4.925541-CRCW08052M05FKEACT-ND0,08000 €Direct
ERJ-6ENF2054VPanasonic Industry27.784P2.05BTCT-ND0,10000 €Upgrade
RC0805FR-072M05LYAGEO5.059311-2.05MCRCT-ND0,08000 €Upgrade
In-Stock: 4.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,01960 €0,49 €
500,01600 €0,80 €
1000,01320 €1,32 €
2500,01028 €2,57 €
5000,00866 €4,33 €
1.0000,00738 €7,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00536 €26,80 €
10.0000,00478 €47,80 €
15.0000,00450 €67,50 €
25.0000,00420 €105,00 €
35.0000,00402 €140,70 €
50.0000,00386 €193,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €